WR20X2942FTL vs RK73HW2HTTE2942F feature comparison

WR20X2942FTL Walsin Technology Corporation

Buy Now Datasheet

RK73HW2HTTE2942F KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP KOA SPEER ELECTRONICS INC
Package Description CHIP SMT, 2010
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, Plastic, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.75 W 0.75 W
Rated Temperature 70 °C 70 °C
Resistance 29400 Ω 29400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200

Compare WR20X2942FTL with alternatives

Compare RK73HW2HTTE2942F with alternatives