WR1LFS050Y vs ZR1L2B050Y feature comparison

WR1LFS050Y Kyocera AVX Components

Buy Now Datasheet

ZR1L2B050Y Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Capacitance 5 µF 5 µF
Filter Type DATA LINE FILTER DATA LINE FILTER
JESD-609 Code e4 e4
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Rated Current 15 A 5 A
Rated Voltage 200 V 200 V
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare WR1LFS050Y with alternatives

Compare ZR1L2B050Y with alternatives