WR18X1070FTL
vs
CR1218F107RD50
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
EVER OHMS TECHNOLOGY CO LTD
Package Description
SMT, 1218
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.05 mm
3.1 mm
Package Style
SMT
SMT
Package Width
4.6 mm
4.6 mm
Packing Method
TR, Plastic, 10 Inch
Box
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
Resistance
107 Ω
107 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1218
1218
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Series
CR
Compare WR18X1070FTL with alternatives
Compare CR1218F107RD50 with alternatives