WR12X470JTR vs FCF06JT-470 feature comparison

WR12X470JTR Walsin Technology Corporation

Buy Now Datasheet

FCF06JT-470 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Contact Manufacturer
WALSIN TECHNOLOGY CORP PROSPERITY DIELECTRICS CO LTD
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30
RATED AC VOLTAGE : 200
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.1 mm 3.1 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
47 Ω 47 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1

Compare WR12X470JTR with alternatives

Compare FCF06JT-470 with alternatives