WR12X39R0FB vs NRCL12F39R0TR10F feature comparison

WR12X39R0FB Walsin Technology Corporation

Buy Now Datasheet

NRCL12F39R0TR10F NIC Components Corp

Buy Now Datasheet
No Yes
Obsolete Obsolete
WALSIN TECHNOLOGY CORP NIC COMPONENTS CORP
unknown compliant
EAR99 EAR99
Chip Rectangular
e0 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.1 mm 3.1 mm
SMT SMT
1.6 mm 1.6 mm
Bulk TR, 10 Inch
0.25 W 0.25 W
39 Ω 39 Ω
FIXED RESISTOR FIXED RESISTOR
WR12X(F TOL)
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) Tin (Sn) - with Nickel (Ni) barrier
1% 1%
200 V 200 V
1 1
SMT, 1206
8533.21.00.30
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare WR12X39R0FB with alternatives

Compare NRCL12F39R0TR10F with alternatives