WR12X2701FTL vs AF1206FR-072K7L feature comparison

WR12X2701FTL Walsin Technology Corporation

Buy Now Datasheet

AF1206FR-072K7L YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP YAGEO CORP
CHIP SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
FLAME PROOF ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
2700 Ω 2700 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
20 Weeks
RECTANGULAR PACKAGE
AEC-Q200

Compare WR12X2701FTL with alternatives

Compare AF1206FR-072K7L with alternatives