WR12X14R3FG vs CRCW120614R3FKEA feature comparison

WR12X14R3FG Walsin Technology Corporation

Buy Now Datasheet

CRCW120614R3FKEA Vishay Dale

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 14.3 Ω
Resistor Type FIXED RESISTOR
Series WR12X(F TOL)
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 1%
Working Voltage 200 V
Base Number Matches 1 2

Compare WR12X14R3FG with alternatives