WR12X1103FT vs RC3216F1103FS feature comparison

WR12X1103FT Walsin Technology Corporation

Buy Now Datasheet

RC3216F1103FS Samsung Electro-Mechanics

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
WALSIN TECHNOLOGY CORP SAMSUNG ELECTRO-MECHANICS
SMT, 1206 SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE PRECISION
Chip Chip
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.1 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, PAPER, 7 INCH TR, 13 INCH
0.25 W 0.25 W
70 °C 70 °C
110000 Ω 110000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare WR12X1103FT with alternatives

Compare RC3216F1103FS with alternatives