WR08X5232FGR vs WR08X5232FQLJ feature comparison

WR08X5232FGR Walsin Technology Corporation

Buy Now Datasheet

WR08X5232FQLJ Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP WALSIN TECHNOLOGY CORP
CHIP, ROHS COMPLIANT CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
RATED AC VOLTAGE : 150 LASER TRIMMABLE; RATED AC VOLTAGE (V): 150
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 13 Inch TR, PAPER, 10 INCH
0.125 W 0.125 W
70 °C 70 °C
52300 Ω 52300 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
AEC-Q200

Compare WR08X5232FGR with alternatives

Compare WR08X5232FQLJ with alternatives