WR08X4222FT vs RK73H2AXTED4222F feature comparison

WR08X4222FT PILKOR Electronics Co Ltd

Buy Now Datasheet

RK73H2AXTED4222F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PILKOR ELECTRONICS CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR TR, Embossed Plastic, 10 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 42200 Ω 42200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series WR08(F TOL) RK73H
Size Code 0805 0805
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 100 V 150 V
Base Number Matches 2 1
Reference Standard AEC-Q200
Technology METAL GLAZE/THICK FILM

Compare RK73H2AXTED4222F with alternatives