WR08X3601FQR vs RS05K362FCG feature comparison

WR08X3601FQR Walsin Technology Corporation

Buy Now Datasheet

RS05K362FCG Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP FENGHUA ADVANCED TECHNOLOGY
SMT, 0805 CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
RATED AC VOLTAGE : 150
Rectangular RECTANGULAR PACKAGE
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 10 Inch Bulk
0.125 W 0.125 W
70 °C 70 °C
3600 Ω 3600 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare WR08X3601FQR with alternatives

Compare RS05K362FCG with alternatives