WR08X2053FB vs WR08X2053FQLJ feature comparison

WR08X2053FB Walsin Technology Corporation

Buy Now Datasheet

WR08X2053FQLJ Walsin Technology Corporation

Buy Now Datasheet
No Yes
Obsolete Active
WALSIN TECHNOLOGY CORP WALSIN TECHNOLOGY CORP
unknown compliant
EAR99 EAR99
Chip Rectangular
e0 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Bulk TR, PAPER, 10 INCH
0.125 W 0.125 W
205000 Ω 205000 Ω
FIXED RESISTOR FIXED RESISTOR
WR08X(F TOL)
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) Matte Tin (Sn) - with Nickel (Ni) barrier
1% 1%
150 V 150 V
1 1
Yes
CHIP, ROHS COMPLIANT
8533.21.00.30
LASER TRIMMABLE; RATED AC VOLTAGE (V): 150
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
AEC-Q200
YES
WRAPAROUND

Compare WR08X2053FB with alternatives

Compare WR08X2053FQLJ with alternatives