WR08X1823FGLJ vs CAS10F1823CT feature comparison

WR08X1823FGLJ Walsin Technology Corporation

Buy Now Datasheet

CAS10F1823CT Cal-Chip Electronics

Buy Now Datasheet
Yes
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP CAL-CHIP ELECTRONICS INC
, 0805 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.55 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 13 INCH TR, Paper, 7 Inch
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200 AEC-Q200
182000 Ω 182000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare WR08X1823FGLJ with alternatives

Compare CAS10F1823CT with alternatives