WR08X1400FGL vs MC0805P-1400-FT101W feature comparison

WR08X1400FGL Walsin Technology Corporation

Buy Now Datasheet

MC0805P-1400-FT101W RCD Components Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP RCD COMPONENTS INC
CHIP SMT, 0805
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
FLAME PROOF PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 13 INCH TR
0.125 W 0.125 W
70 °C
140 Ω 140 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
RECTANGULAR PACKAGE

Compare WR08X1400FGL with alternatives

Compare MC0805P-1400-FT101W with alternatives