WR08X102JDLV vs RS05K1001JBG feature comparison

WR08X102JDLV Walsin Technology Corporation

Buy Now Datasheet

RS05K1001JBG Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP FENGHUA ADVANCED TECHNOLOGY
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular RECTANGULAR PACKAGE
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, 7 Inch Bulk
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1
CHIP
RECTANGULAR PACKAGE

Compare WR08X102JDLV with alternatives

Compare RS05K1001JBG with alternatives