WR08X102JDLV vs RMNW20K102JB feature comparison

WR08X102JDLV Walsin Technology Corporation

Buy Now Datasheet

RMNW20K102JB Kamaya Inc

Buy Now Datasheet
Yes Yes
Active Obsolete
WALSIN TECHNOLOGY CORP KAMAYA ELECTRIC CO LTD
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, 7 Inch Bulk
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200 AEC-Q200
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1
CHIP
ANTI-SULFUR

Compare WR08X102JDLV with alternatives

Compare RMNW20K102JB with alternatives