WR08X102JDLV vs RC0805J102-07-RG70 feature comparison

WR08X102JDLV Walsin Technology Corporation

Buy Now Datasheet

RC0805J102-07-RG70 Taitron Components Inc

Buy Now Datasheet
Yes
Active Active
WALSIN TECHNOLOGY CORP TAITRON COMPONENTS INC
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, 7 Inch TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1
CHIP
LASER TRIMMABLE

Compare WR08X102JDLV with alternatives

Compare RC0805J102-07-RG70 with alternatives