WR08X102JDLV vs CR0805TT100W1K+-5% feature comparison

WR08X102JDLV Walsin Technology Corporation

Buy Now Datasheet

CR0805TT100W1K+-5% Precision Resistive Products Inc

Buy Now Datasheet
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP PRECISION RESISTIVE PRODUCTS INC
compliant unknown
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, 7 Inch TR
0.125 W 0.125 W
70 °C
AEC-Q200
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND
5% 5%
150 V 150 V
1 1

Compare WR08X102JDLV with alternatives

Compare CR0805TT100W1K+-5% with alternatives