WR08X102JDLV vs 9C08052A1001JKPFT feature comparison

WR08X102JDLV Walsin Technology Corporation

Buy Now Datasheet

9C08052A1001JKPFT YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
WALSIN TECHNOLOGY CORP YAGEO CORP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, 7 Inch TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1
Yes
CHIP, LEAD FREE
RC0805
RECTANGULAR PACKAGE
RC0805

Compare WR08X102JDLV with alternatives

Compare 9C08052A1001JKPFT with alternatives