WR08X1023FT vs FCF05FS-1023 feature comparison

WR08X1023FT PILKOR Electronics Co Ltd

Buy Now Datasheet

FCF05FS-1023 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PILKOR ELECTRONICS CO LTD PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.2 mm
Packing Method TR Tape, Paper
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 102000 Ω 102000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series WR08(F TOL)
Size Code 0805 0805
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 100 V 150 V
Base Number Matches 2 1
JESD-609 Code e3
Technology METAL GLAZE/THICK FILM
Terminal Finish TIN OVER NICKEL

Compare FCF05FS-1023 with alternatives