WR06X512JB
vs
MCR03ERTJ512
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
ROHM CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
Bulk
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
5100 Ω
5100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
WR06X(J TOL)
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Description
SMT, 0603
Samacsys Manufacturer
ROHM Semiconductor
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Reference Standard
TS 16949
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare WR06X512JB with alternatives
Compare MCR03ERTJ512 with alternatives