WR06X1500FQL vs AS03FTE1500 feature comparison

WR06X1500FQL Walsin Technology Corporation

Buy Now Datasheet

AS03FTE1500 Viking Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP VIKING TECH CORP
CHIP CHIP
compliant unknown
FLAME PROOF ANTI-SULFUR
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 10 INCH TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
150 Ω 150 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
EAR99
8533.21.00.30

Compare WR06X1500FQL with alternatives

Compare AS03FTE1500 with alternatives