WR04X66R5FBL vs NRCL04F66R5TRF feature comparison

WR04X66R5FBL Walsin Technology Corporation

Buy Now Datasheet

NRCL04F66R5TRF NIC Components Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP NIC COMPONENTS CORP
CHIP SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
FLAME PROOF
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
BULK TR, PAPER, 7 INCH
0.0625 W 0.063 W
70 °C 70 °C
66.5 Ω 66.5 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare WR04X66R5FBL with alternatives

Compare NRCL04F66R5TRF with alternatives