WR04X43R2FTL
vs
RMC040243.21%
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
TY-OHM ELECTRONIC WORKS CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Total Weight
0.58
Category CO2 Kg
4.54
4.54
CO2
2.6332
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1317-36-8
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V5.12
Additional Feature
FLAME PROOF
Construction
Rectangular
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, PAPER, 7 INCH
TR, 7 Inch
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Rated Temperature
70 °C
Resistance
43.2 Ω
43.2 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Series
RMC
Compare WR04X43R2FTL with alternatives
Compare RMC040243.21% with alternatives