WR04X2202FTLJ
vs
RMCS1/16S22K01%R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
unknown
Additional Feature
LASER TRIMMABLE; RATED AC VOLTAGE (V): 50
ANTI-SULFUR
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, PAPER, 7 INCH
TR
Rated Power Dissipation (P)
0.0625 W
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
22000 Ω
22000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
ECCN Code
EAR99
JESD-609 Code
e3
Series
RMCS1/16S(100PPM,1%)
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare WR04X2202FTLJ with alternatives
Compare RMCS1/16S22K01%R with alternatives