WR04X12R0FHL
vs
CR0402-10W-12R0FT-13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
FLAME PROOF
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
TR, PAPER, 13 INCH
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0625 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
12 Ω
12 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare WR04X12R0FHL with alternatives
Compare CR0402-10W-12R0FT-13 with alternatives