WR04X1000FAL vs 9C04021A1000FKAF3 feature comparison

WR04X1000FAL Walsin Technology Corporation

Buy Now Datasheet

9C04021A1000FKAF3 YAGEO Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
WALSIN TECHNOLOGY CORP YAGEO CORP
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
FLAME PROOF
Rectangular Chip
e3 e4
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.0625 W 0.0625 W
70 °C
100 Ω 100 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier NICKEL GOLD
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare WR04X1000FAL with alternatives

Compare 9C04021A1000FKAF3 with alternatives