WR02X1203FGL
vs
CR-01FL6--120K-
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WALSIN TECHNOLOGY CORP
|
SRT RESISTOR TECHNOLOGY GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
LASER TRIMMABLE; RATED AC VOLTAGE (V): 25
|
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.23 mm
|
0.23 mm
|
Package Length |
0.6 mm
|
0.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.3 mm
|
0.3 mm
|
Packing Method |
TR, PAPER, 13 INCH
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P) |
0.05 W
|
0.05 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
120000 Ω
|
120000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0201
|
0201
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
|
|
|
Compare WR02X1203FGL with alternatives
Compare CR-01FL6--120K- with alternatives