WR-120PB-VF-N1 vs 52819-1209 feature comparison

WR-120PB-VF-N1 Japan Aviation Electronics Industry Limited

Buy Now Datasheet

52819-1209 Molex

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
Board Mounting Option PEG LOCATING POSTS
Body Breadth 0.165 inch 0.252 inch
Body Depth 0.118 inch 0.148 inch
Body Length 1.28 inch 2.283 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (4) OVER NICKEL AU ON NI
Contact Finish Termination GOLD OVER NICKEL TIN/LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 70 mΩ 50 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 700VAC V 500VAC V
Durability 500 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .6116 N .8896 N
Insulation Resistance 100000000 Ω 500000000 Ω
Insulator Color BLACK WHITE
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.02 inch 0.031 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.3942 mm 4.572 mm
Plating Thickness 4u inch 8u inch
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 0.3 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.5 mm 0.7874 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 120 120
Withdrawl Force-Min .0556 N .0834 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STICK PACKAGING

Compare WR-120PB-VF-N1 with alternatives

Compare 52819-1209 with alternatives