WQCW2520Z0JR62PB vs 1008CS-621EJTS feature comparison

WQCW2520Z0JR62PB Walsin Technology Corporation

Buy Now Datasheet

1008CS-621EJTS Delta Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP DELTA ELECTRONICS INC
Package Description CHIP 1008
Reach Compliance Code compliant compliant
Case/Size Code 1008 1008
Construction Chip Rectangular
Core Material Wirewound CERAMIC
DC Resistance 1.4 Ω 1.4 Ω
Inductance-Nom (L) 0.62 µH 0.62 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.03 mm 2.03 mm
Package Length 2.92 mm 2.92 mm
Package Style SMT SMT
Package Width 2.79 mm 2.79 mm
Packing Method TR, Embossed, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.3 A 0.3 A
Reference Standard AEC-Q200
Self Resonance Frequency 375 MHz 375 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q TEST FREQUENCY IS 100 MHZ Q IS MEASURED AT 100 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 25 MHz 25 MHz
Tolerance 5% 5%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare WQCW2520Z0JR62PB with alternatives

Compare 1008CS-621EJTS with alternatives