WQCW2520Z0J1R5PB vs WW1008R-152J feature comparison

WQCW2520Z0J1R5PB Walsin Technology Corporation

Buy Now Datasheet

WW1008R-152J API Delevan

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WALSIN TECHNOLOGY CORP API DELEVAN
Package Description CHIP 1008
Reach Compliance Code compliant compliant
Case/Size Code 1008 1008
Construction Chip Wirewound
Core Material Wirewound CERAMIC
DC Resistance 2.3 Ω 2.3 Ω
Inductance-Nom (L) 1.5 µH 1.5 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.03 mm 2.03 mm
Package Length 2.92 mm 2.92 mm
Package Style SMT SMT
Package Width 2.79 mm 2.79 mm
Packing Method TR, Embossed, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 28 28
Rated Current-Max 0.33 A 0.33 A
Reference Standard AEC-Q200
Self Resonance Frequency 200 MHz 200 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q TEST FREQUENCY IS 50 MHZ Q MEASURED AT 50 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare WQCW2520Z0J1R5PB with alternatives

Compare WW1008R-152J with alternatives