WQCW2520Z0G2R7PB
vs
WW1008R-272G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
API DELEVAN
Package Description
CHIP
1008
Reach Compliance Code
compliant
compliant
Case/Size Code
1008
1008
Construction
Chip
Wirewound
Core Material
Wirewound
CERAMIC
DC Resistance
3.2 Ω
3.2 Ω
Inductance-Nom (L)
2.7 µH
2.7 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.03 mm
2.03 mm
Package Length
2.92 mm
2.92 mm
Package Style
SMT
SMT
Package Width
2.79 mm
2.79 mm
Packing Method
TR, Embossed, 7 Inch
TR, 7 Inch
Quality Factor-Min (at L-nom)
22
22
Rated Current-Max
0.29 A
0.29 A
Reference Standard
AEC-Q200
Self Resonance Frequency
140 MHz
140 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
7.9 MHz
7.9 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8504.50.80.00
JESD-609 Code
e3
Special Feature
Q MEASURED AT 25 MHZ
Terminal Finish
Tin (Sn)
Compare WQCW2520Z0G2R7PB with alternatives
Compare WW1008R-272G with alternatives