WQCW1608Z0G33NPB
vs
LCWC0603G33NRTAR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
AVX CORP
Package Description
CHIP
0603
Reach Compliance Code
compliant
compliant
Case/Size Code
0603
0603
Construction
Chip
Rectangular
Core Material
Wirewound
Ceramic
DC Resistance
0.22 Ω
0.22 Ω
Inductance-Nom (L)
0.033 µH
0.033 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.02 mm
1.02 mm
Package Length
1.8 mm
1.8 mm
Package Style
SMT
SMT
Package Width
1.12 mm
1.12 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
0.6 A
0.6 A
Reference Standard
AEC-Q200
Self Resonance Frequency
2300 MHz
2300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q TEST FREQUENCY IS 250 MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Tolerance
2%
2%
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Test Frequency
250 MHz
Compare WQCW1608Z0G33NPB with alternatives
Compare LCWC0603G33NRTAR with alternatives