WQCF2012Z0M101PB vs MCI-2012-201 feature comparison

WQCF2012Z0M101PB Walsin Technology Corporation

Buy Now Datasheet

MCI-2012-201 Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.35 Ω 0.35 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Impedance 100 OHM Ω 200 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TAPE AND REEL
Rated Current 0.33 A 0.33 A
Rated Voltage 50 V 50 V
Screening Level AEC-Q200
Width 1.2 mm 1.2 mm
Base Number Matches 1 1

Compare WQCF2012Z0M101PB with alternatives

Compare MCI-2012-201 with alternatives