WPPCT-Z1576A-TLD
vs
MOC3081
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
MOTOROLA INC
Package Description
SMD, 6 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.06 A
Input Trigger Current-Nom
15 mA
15 mA
Isolation Voltage-Max
5000 V
7500 V
Number of Elements
1
1
Operating Temperature-Max
80 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
700 V
800 V
Base Number Matches
1
11
Additional Feature
UL RECOGNIZED, LOGIC COMPATIBLE
Input Trigger Current-Max
0.015 A
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
On-State Voltage-Max
3 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Compare WPPCT-Z1576A-TLD with alternatives
Compare MOC3081 with alternatives