WPPC-D22308EA-TLD
vs
ISD204X2SMT&R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
WORLD PRODUCTS INC
ISOCOM COMPONENTS LTD
Package Description
SMD, 8 PIN
SURFACE MOUNT, PLASTIC PACKAGE-6
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
300 V
70 V
Configuration
SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
600%
50%
Dark Current-Max
1000 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
5000 V
5300 V
Number of Elements
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-25 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
2
Additional Feature
UL RECOGNIZED, VDE APPROVED
Compare WPPC-D22308EA-TLD with alternatives
Compare ISD204X2SMT&R with alternatives