WPPC-D12306DD
vs
TIL196-SM
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
ISOCOM COMPONENTS LTD
|
Package Description |
DIP-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
300 V
|
35 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Nom |
5000%
|
20%
|
Dark Current-Max |
1000 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
5300 V
|
Number of Elements |
1
|
4
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
UL RECOGNIZED
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare WPPC-D12306DD with alternatives
Compare TIL196-SM with alternatives