WPPC-D12036ED
vs
MOC223R2-M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
DIP-6
|
PLASTIC, SOIC-8
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Nom |
500%
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.05 A
|
|
Isolation Voltage-Max |
5000 V
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare WPPC-D12036ED with alternatives
Compare MOC223R2-M with alternatives