WPPC-D11064CA-TRU vs WPPC-D11064ES feature comparison

WPPC-D11064CA-TRU World Products Inc

Buy Now Datasheet

WPPC-D11064ES World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Package Description SMD, 4 PIN SOP-4
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 60 V 60 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 3750 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare WPPC-D11064CA-TRU with alternatives

Compare WPPC-D11064ES with alternatives