WPF512K8C-150PLI5 vs M29F040-150XK6 feature comparison

WPF512K8C-150PLI5 White Microelectronics

Buy Now Datasheet

M29F040-150XK6 STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
Access Time-Max 150 ns 150 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Base Number Matches 2 1
Part Package Code QFJ
Package Description PLASTIC, LCC-32
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.51
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
Length 13.995 mm
Number of Sectors/Size 8
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Seated Height-Max 3.56 mm
Sector Size 64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.06 mA
Terminal Pitch 1.27 mm
Toggle Bit YES
Width 11.455 mm

Compare WPF512K8C-150PLI5 with alternatives

Compare M29F040-150XK6 with alternatives