WP59CB/EYW vs L-59EYW-TNR2.54 feature comparison

WP59CB/EYW Kingbright

Buy Now Datasheet

L-59EYW-TNR2.54 Kingbright

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-3
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Kingbright
Additional Feature UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY
Color HIGH EFFICIENCY RED/YELLOW HIGH EFFICIENCY RED/YELLOW
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Forward Current-Max 0.03 A 0.03 A
Lens Type DIFFUSED WHITE DIFFUSED WHITE
Luminous Intensity-Nom 60.0/40.0 mcd 60.0/40.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type DUAL COLOR LED DUAL COLOR LED
Overall Height 7.6 mm 8.6 mm
Packing Method BULK TR
Peak Wavelength 627/590 nm 627/590 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 3

Compare WP59CB/EYW with alternatives

Compare L-59EYW-TNR2.54 with alternatives