WP130WDT/EGW
vs
W130WDT/EGW
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT CORP
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-3
|
ROHS COMPLIANT PACKAGE-3
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Kingbright
|
|
Additional Feature |
UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY
|
UL RECOGNIZED, IC COMPATIBLE, HIGH RELIABILITY
|
Color |
HIGH EFFICIENCY RED/GREEN
|
HIGH EFFICIENCY RED/GREEN
|
Color@Wavelength |
Green/Orange
|
Amber/Blue-Green
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.5 V
|
2.5 V
|
Lens Type |
DIFFUSED WHITE
|
DIFFUSED WHITE
|
Luminous Intensity-Nom |
30.0/25.0 mcd
|
30.0/25.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
DUAL COLOR LED
|
DUAL COLOR LED
|
Overall Height |
4.96 mm
|
4.96 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
627/565 nm
|
627/565 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare WP130WDT/EGW with alternatives
Compare W130WDT/EGW with alternatives