WNCR168-33RJI vs RAVS164DJT33R0 feature comparison

WNCR168-33RJI TT Electronics Resistors

Buy Now Datasheet

RAVS164DJT33R0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TT ELECTRONICS PLC STACKPOLE ELECTRONICS INC
Package Description SMT, 1206 CHIP
Reach Compliance Code compliant compliant
Construction Rectangular Rectangular
Element Power Dissipation 0.063 W
First Element Resistance 33 Ω 33 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, PAPER TR
Rated Temperature 70 °C 70 °C
Resistance 33 Ω 33 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 33 Ω 33 Ω
Size Code 0612 0612
Surface Mount YES NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Rated Power Dissipation (P) 0.063 W

Compare WNCR168-33RJI with alternatives

Compare RAVS164DJT33R0 with alternatives