WNCR164-4K7JI
vs
CN1J4LTED472J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
KOA SPEER ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
not_compliant
Construction
Rectangular
Chip
Element Power Dissipation
0.063 W
First Element Resistance
4700 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
8
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.6 mm
Package Length
1.6 mm
3.2 mm
Package Style
SMT
SMT
Package Width
3.2 mm
1.6 mm
Packing Method
TR, PAPER
TR, Punched Plastic, 10 Inch
Rated Temperature
70 °C
Resistance
4700 Ω
4700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
4700 Ω
Size Code
0612
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL ALLOY
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
ECCN Code
EAR99
JESD-609 Code
e0
Rated Power Dissipation (P)
0.063 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare WNCR164-4K7JI with alternatives
Compare CN1J4LTED472J with alternatives