WNCR164-390KJI vs RAC164D394JBTP feature comparison

WNCR164-390KJI TT Electronics Resistors

Buy Now Datasheet

RAC164D394JBTP Kamaya Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TT ELECTRONICS PLC KAMAYA ELECTRIC CO LTD
Package Description SMT, 1206 SMT, 0612
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR TAPE, PAPER
Rated Power Dissipation (P) 0.063 W 0.25 W
Resistance 390000 Ω 390000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 0612
Technology RUTHENIUM OXIDE
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Element Power Dissipation 0.063 W
First Element Resistance 390000 Ω
JESD-609 Code e3
Manufacturer Series RAC164D
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Series RAC164D(J TOL)
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare WNCR164-390KJI with alternatives

Compare RAC164D394JBTP with alternatives