WNCR164-30RJI vs CN1J4LBK300J feature comparison

WNCR164-30RJI TT Electronics Resistors

Buy Now Datasheet

CN1J4LBK300J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TT ELECTRONICS PLC KOA SPEER ELECTRONICS INC
Package Description SMT, 1206
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.9 4.9
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +155C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2024-06-27 2019-01-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V5.11
Construction Rectangular Chip
Element Power Dissipation 0.063 W
First Element Resistance 30 Ω
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.6 mm
Package Length 1.6 mm 3.2 mm
Package Style SMT SMT
Package Width 3.2 mm 1.6 mm
Packing Method TR, PAPER Bulk
Rated Temperature 70 °C
Resistance 30 Ω 30 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 30 Ω
Size Code 0612 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
SVHC Over MCV 7439-92-1
Qualifications AEC-Q200
JESD-609 Code e0
Rated Power Dissipation (P) 0.063 W
Reference Standard AEC-Q200
Terminal Finish Tin/Lead (Sn/Pb)

Compare WNCR164-30RJI with alternatives

Compare CN1J4LBK300J with alternatives