WMS512K8L-17CLCA
vs
AS5C4008ECA-17E/883C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
MICROSS COMPONENTS
Package Description
CERAMIC, QCC-32
QCCN, LCC32,.45X.55
Reach Compliance Code
unknown
compliant
Access Time-Max
17 ns
17 ns
Additional Feature
BATTERY BACKUP
LOW POWER STANDBY MODE
JESD-30 Code
R-CQCC-N32
R-CQCC-N32
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
4
1
Pbfree Code
No
Rohs Code
No
Part Package Code
QFJ
Pin Count
32
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
I/O Type
COMMON
JESD-609 Code
e0
Length
13.97 mm
Output Characteristics
3-STATE
Package Equivalence Code
LCC32,.45X.55
Screening Level
MIL-STD-883
Seated Height-Max
2.032 mm
Standby Current-Max
0.025 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.225 mA
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
11.43 mm
Compare AS5C4008ECA-17E/883C with alternatives