WMS512K8-85CC vs CYM1465SD-85I feature comparison

WMS512K8-85CC Microsemi Corporation

Buy Now Datasheet

CYM1465SD-85I Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP
Package Description 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 85 ns 85 ns
JESD-30 Code R-CDIP-T32 R-XDMA-T32
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.13 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.5 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code DIP32,.6
Standby Current-Max 0.008 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.11 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare WMS512K8-85CC with alternatives

Compare CYM1465SD-85I with alternatives