WMS512K8-35CC vs 5962-9560002MXX feature comparison

WMS512K8-35CC White Microelectronics

Buy Now Datasheet

5962-9560002MXX Electronic Designs Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS ELECTRONIC DESIGNS INC
Package Description 0.600 INCH, CERAMIC, DIP-32 CERAMIC, DIP-32
Reach Compliance Code unknown unknown
Access Time-Max 35 ns 35 ns
Additional Feature BATTERY BACKUP
JESD-30 Code R-CDIP-T32 R-GDIP-T32
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 5
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41

Compare 5962-9560002MXX with alternatives