WMS512K8-120CCEA vs 5962-9207801HXA feature comparison

WMS512K8-120CCEA White Electronic Designs Corp

Buy Now Datasheet

5962-9207801HXA White Electronic Designs Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP WHITE ELECTRONIC DESIGNS CORP
Package Description 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 DIP-32
Reach Compliance Code unknown unknown
Access Time-Max 120 ns 120 ns
JESD-30 Code R-CDIP-T32 R-XDIP-T32
JESD-609 Code e0 e0
Length 42.4 mm 40.64 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 4 4
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIP32,.6
Screening Level MIL-STD-883
Standby Current-Max 0.0011 A
Standby Voltage-Min 2 V
Supply Current-Max 0.07 mA

Compare 5962-9207801HXA with alternatives